Part Details for PA5130.003NLT by Pulse Electronics Corporation
Overview of PA5130.003NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for PA5130.003NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9027
|
Newark | Xfmr, cm, flyback, ep10Plus, smt/T&r |Pulse PA5130.003NLT Min Qty: 875 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 / $2.2300 | Buy Now |
DISTI #
553-PA5130.003NLTCT-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
115 In Stock |
|
$1.6875 / $3.9500 | Buy Now |
DISTI #
PA5130.003NLT
|
Avnet Americas | Power Transformer Dual+Auxilary Prim. Dual Sec. 57V Prim. 12V Sec. 8-Pin SMD T/R - Tape and Reel (Alt: PA5130.003NLT) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7212 / $1.9575 | Buy Now |
DISTI #
673-PA5130.003NLT
|
Mouser Electronics | Power Transformers 25W 80uH 200-700kHz 33-57V Flyback RoHS: Compliant | 123 |
|
$2.0100 / $3.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 875 Package Multiple: 125 Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
|
Onlinecomponents.com | PA51XX series SMT EP10+ Platform - Power Inductor, up to 40W RoHS: Compliant | 0 |
|
$1.6700 / $3.5100 | Buy Now |
DISTI #
PA5130.003NLT
|
Avnet Americas | Power Transformer Dual+Auxilary Prim. Dual Sec. 57V Prim. 12V Sec. 8-Pin SMD T/R - Tape and Reel (Alt: PA5130.003NLT) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7212 / $1.9575 | Buy Now |
DISTI #
000000000005947266
|
Sager | Power Transformers 25W 80uH 200-700kHz 33-57V Flyback Min Qty: 875 | 0 |
|
$1.7800 | Buy Now |
Part Details for PA5130.003NLT
PA5130.003NLT CAD Models
PA5130.003NLT Part Data Attributes:
|
PA5130.003NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5130.003NLT
Pulse Electronics Corporation
SMPS Transformer, 25W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 15.5 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 14.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Packing Method | TR, 13 INCH | |
Power Rating | 25 W | |
Primary Inductance | 80 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |