Part Details for PA5175.562NLT by Pulse Electronics Corporation
Overview of PA5175.562NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PA5175.562NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9046
|
Newark | Ind, molded Powder,5.7X5.5X5.0 Max/T&r |Pulse PA5175.562NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8610 / $1.0300 | Buy Now |
DISTI #
553-PA5175.562NLTCT-ND
|
DigiKey | FIXED IND 5.6UH 7.2A 24.2MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10750 In Stock |
|
$0.8400 / $1.4300 | Buy Now |
DISTI #
PA5175.562NLT
|
Avnet Americas | - Tape and Reel (Alt: PA5175.562NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8568 / $0.9744 | Buy Now |
DISTI #
673-PA5175.562NLT
|
Mouser Electronics | Power Inductors - SMD 5.6 UH 20% RoHS: Compliant | 2965 |
|
$0.8400 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.8960 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5175XXXNLT and PM5175.XXXNLT, Up to 7.2Arms RoHS: Compliant |
4500 Partner Stock |
|
$0.8840 / $1.0900 | Buy Now |
DISTI #
66746851
|
Verical | Inductor Power Wirewound 5.6uH 20% 100KHz 7.2A 0.0242Ohm DCR T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 4500 |
|
$0.8900 / $0.9100 | Buy Now |
DISTI #
PA5175.562NLT
|
TTI | Power Inductors - SMD 5.6 UH 20% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.8400 | Buy Now |
DISTI #
PA5175.562NLT
|
Avnet Americas | - Tape and Reel (Alt: PA5175.562NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8568 / $0.9744 | Buy Now |
DISTI #
000000000005947287
|
Sager | Power Inductors - SMD 5.6 UH 20% | 0 |
|
Buy Now |
Part Details for PA5175.562NLT
PA5175.562NLT CAD Models
PA5175.562NLT Part Data Attributes:
|
PA5175.562NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5175.562NLT
Pulse Electronics Corporation
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2221 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0242 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 5.5 mm | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |