Part Details for PA5181NL by Pulse Electronics Corporation
Overview of PA5181NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA5181NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PA5181NL-ND
|
DigiKey | XFMR DC/DC CONV 3.4UH SMD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
15 In Stock |
|
$2.5831 / $4.8300 | Buy Now |
Part Details for PA5181NL
PA5181NL CAD Models
PA5181NL Part Data Attributes
|
PA5181NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5181NL
Pulse Electronics Corporation
SMPS Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Height | 12.7 mm | |
Length | 17.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 2.8 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14 mm |