Part Details for PA5300.221HLT by Pulse Electronics Corporation
Overview of PA5300.221HLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PA5300.221HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PA5300.221HLTCT-ND
|
DigiKey | IND PWR BEAD 220NH 80A SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1004 In Stock |
|
$1.3150 / $2.8200 | Buy Now |
DISTI #
673-PA5300.221HLT
|
Mouser Electronics | Power Inductors - SMD 220nH 115A DCR=.10mOhms RoHS: Compliant | 0 |
|
$1.1500 / $2.4800 | Order Now |
DISTI #
PA5300.221HLT
|
Avnet Asia | (Alt: PA5300.221HLT) RoHS: Compliant Min Qty: 3750 Package Multiple: 150 Lead time: 15 Weeks, 0 Days | 13650 |
|
$0.1890 / $0.2025 | Buy Now |
Part Details for PA5300.221HLT
PA5300.221HLT CAD Models
PA5300.221HLT Part Data Attributes
|
PA5300.221HLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5300.221HLT
Pulse Electronics Corporation
General Purpose Inductor, 0.22uH, 15%, 1 Element, SMD, 4339, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.5 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR | |
Rated Current-Max | 80 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |