There are no models available for this part yet.
Overview of PA5400.102NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R02PA5400N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric series-5-row receptacle Module Type B with 125 signal pins | |
HM2R02PA5400N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B ,Press Fit Tail,125 Signal Pin, 250 mating cycles and ROHS Compliant | |
SIT9045AIR23-33DPA54.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) |
Price & Stock for PA5400.102NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK9049
|
Newark | Ind, Molded Powder,3.7X3.4X1.2 Max. Npb/T&r |Pulse PA5400.102NLT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.4300 | Buy Now | |
DISTI #
553-PA5400.102NLTCT-ND
|
DigiKey | FIXED IND 1UH 3.3A 60 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.3806 / $1.0000 | Buy Now | |
DISTI #
PA5400.102NLT
|
Avnet Americas | Inductor Molded Power/Shielded 1uH 20% 100KHz 3.3A T/R - Tape and Reel (Alt: PA5400.102NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3882 / $0.4415 | Buy Now | |
DISTI #
673-PA5400.102NLT
|
Mouser Electronics | Power Inductors - SMD 1uH Shielded 20% 5.5A 60mOhms RoHS: Compliant | 0 |
|
$0.4300 / $0.4610 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4060 | Buy Now | ||
Onlinecomponents.com | High Current Molded Power Inductor - PA5400 & PM5400 Series, Up to 10A RoHS: Compliant | 0 |
|
$0.3780 / $0.7917 | Buy Now | ||
DISTI #
000000000006264731
|
Sager | Power Inductors - SMD 1uH Shielded 20% 5.5A 60mOhms | 0 |
|
Buy Now |
CAD Models for PA5400.102NLT by Pulse Electronics Corporation
Part Data Attributes for PA5400.102NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks
|
Case/Size Code
|
1413
|
Construction
|
Rectangular
|
DC Resistance
|
0.06 Ω
|
Inductance-Nom (L)
|
1 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1 mm
|
Package Length
|
3.5 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
3.3 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for PA5400.102NLT
This table gives cross-reference parts and alternative options found for PA5400.102NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA5400.102NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPIM39PA1R0MTRQYF | General Purpose Inductor, | NIC Components Corp | PA5400.102NLT vs NPIM39PA1R0MTRQYF |
PM5400.102NLT | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1413, CHIP | Pulse Electronics Corporation | PA5400.102NLT vs PM5400.102NLT |