Part Details for PA5401.332NLT by Pulse Electronics Corporation
Overview of PA5401.332NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PA5401.332NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9074
|
Newark | Ind, Molded Powder,3.7X3.4X2.0. Npb/T&r |Pulse PA5401.332NLT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.4150 | Buy Now |
DISTI #
553-PA5401.332NLTCT-ND
|
DigiKey | FIXED IND 3.3UH 3A 145 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.3806 / $0.7000 | Buy Now |
DISTI #
PA5401.332NLT
|
Avnet Americas | Inductor Molded Power 3.3uH 20% 100KHz 3A T/R - Tape and Reel (Alt: PA5401.332NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3882 / $0.4415 | Buy Now |
DISTI #
673-PA5401.332NLT
|
Mouser Electronics | Power Inductors - SMD 3.3uH Shielded 20% 3.5A 145mOhms RoHS: Compliant | 0 |
|
$0.4300 / $0.4450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4060 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA5401 & PM5401 Series, Up to 10.5A RoHS: Compliant | 0 |
|
$0.3780 / $0.7917 | Buy Now |
DISTI #
000000000006264756
|
Sager | Power Inductors - SMD 3.3uH Shielded 20% 3.5A 145mOhms Min Qty: 6000 | 0 |
|
$0.4007 | Buy Now |
DISTI #
PA5401.332NLT
|
Avnet Abacus | Inductor Molded Power 3.3uH 20% 100KHz 3A T/R - Tape and Reel (Alt: PA5401.332NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA5401.332NLT
PA5401.332NLT CAD Models
PA5401.332NLT Part Data Attributes
|
PA5401.332NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5401.332NLT
Pulse Electronics Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
DC Resistance | 0.145 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |