Datasheets
PA5401.822NLT by: Pulse Electronics Corporation

General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, 1413, CHIP

Part Details for PA5401.822NLT by Pulse Electronics Corporation

Overview of PA5401.822NLT by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for PA5401.822NLT

Part # Distributor Description Stock Price Buy
DISTI # 54AK9082
Newark Ind, Molded Powder,3.7X3.4X2.0. Npb/T&r |Pulse PA5401.822NLT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.4150
  • 10,000 $0.4050
$0.4050 / $0.4150 Buy Now
DISTI # 553-PA5401.822NLTTR-ND
DigiKey FIXED IND 8.2UH 1.6A 390MOHM SMD Min Qty: 6000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.4459
$0.4459 Buy Now
DISTI # PA5401.822NLT
Avnet Americas Inductor Molded Power 8.2uH 20% 100KHz 1.6A T/R - Tape and Reel (Alt: PA5401.822NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 11 Weeks, 1 Days Container: Reel 0
  • 6,000 $0.4415
  • 12,000 $0.4324
  • 18,000 $0.4233
  • 30,000 $0.4141
  • 60,000 $0.4050
  • 300,000 $0.3958
  • 600,000 $0.3882
$0.3882 / $0.4415 Buy Now
DISTI # 673-PA5401.822NLT
Mouser Electronics Power Inductors - SMD 8.2uH Shielded 20% 1.9A 390mOhms RoHS: Compliant 935
  • 1 $1.0000
  • 10 $0.8460
  • 100 $0.6000
  • 500 $0.5230
  • 1,000 $0.4770
  • 3,000 $0.4450
  • 9,000 $0.4300
$0.4300 / $1.0000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 6,000 $0.4060
$0.4060 Buy Now
Onlinecomponents.com High Current Molded Power Inductor - PA5401 & PM5401 Series, Up to 10.5A RoHS: Compliant 0
  • 1,500 $0.7917
  • 3,000 $0.4872
  • 4,500 $0.3857
  • 6,000 $0.3780
$0.3780 / $0.7917 Buy Now
DISTI # 000000000006264764
Sager Power Inductors - SMD 8.2uH Shielded 20% 1.9A 390mOhms Min Qty: 6000 0
  • 6,000 $0.4007
$0.4007 Buy Now

Part Details for PA5401.822NLT

PA5401.822NLT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PA5401.822NLT Part Data Attributes

PA5401.822NLT Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
PA5401.822NLT Pulse Electronics Corporation General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, 1413, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 11 Weeks, 1 Day
Case/Size Code 1413
Construction Rectangular
DC Resistance 0.39 Ω
Inductance-Nom (L) 8.2 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 1.8 mm
Package Length 3.5 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, 13 Inch
Rated Current-Max 1.6 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

Alternate Parts for PA5401.822NLT

This table gives cross-reference parts and alternative options found for PA5401.822NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA5401.822NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PM5401.822NLT General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, 1413, CHIP Pulse Electronics Corporation PA5401.822NLT vs PM5401.822NLT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA5401.822NLT by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA5401.822NLT by Pulse Electronics Corporation

  • Please alert me when PA5401.822NLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PA5401.822NLT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA5401.822NLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PA5401.822NLT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA5401.822NLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA5401.822NLT by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: