There are no models available for this part yet.
Overview of PA5403.103NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PA5403.103NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK9085
|
Newark | Ind, Molded Powder, 6.0X5.4X1.2 Npb/T&r |Pulse PA5403.103NLT RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.3570 | Buy Now | |
DISTI #
553-PA5403.103NLTCT-ND
|
DigiKey | FIXED IND 10UH 1.5A 385MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3987 In Stock |
|
$0.3281 / $0.8600 | Buy Now | |
DISTI #
PA5403.103NLT
|
Avnet Americas | Inductor Molded Power 10uH 20% 100KHz 1.5A T/R - Tape and Reel (Alt: PA5403.103NLT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3347 / $0.3806 | Buy Now | |
DISTI #
673-PA5403.103NLT
|
Mouser Electronics | Power Inductors - SMD 10uH Shielded 20% 1.8A 385mOhms RoHS: Compliant | 0 |
|
$0.3710 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3500 | Buy Now | ||
Onlinecomponents.com | High Current Molded Power Inductor - PA5403 & PM5403 Series, Up to 14A RoHS: Compliant | 0 |
|
$0.3258 / $0.6825 | Buy Now | ||
DISTI #
000000000006264786
|
Sager | Power Inductors - SMD 10uH Shielded 20% 1.8A 385mOhms | 0 |
|
Buy Now |
CAD Models for PA5403.103NLT by Pulse Electronics Corporation
Part Data Attributes for PA5403.103NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks
|
Case/Size Code
|
2220
|
Construction
|
Rectangular
|
DC Resistance
|
0.385 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1 mm
|
Package Length
|
5.7 mm
|
Package Style
|
SMT
|
Package Width
|
5.2 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.5 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|