Part Details for PA5403.331NLT by Pulse Electronics Corporation
Overview of PA5403.331NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PA5403.331NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9090
|
Newark | Ind, Molded Powder, 6.0X5.4X1.2 Npb/T&r |Pulse PA5403.331NLT Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.3570 | Buy Now |
DISTI #
553-PA5403.331NLTTR-ND
|
DigiKey | FIXED IND 330NH 8.5A 9.4MOHM SMD Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3844 | Buy Now |
DISTI #
PA5403.331NLT
|
Avnet Americas | Inductor Molded Power 0.33uH 20% 100KHz 8.5A T/R - Tape and Reel (Alt: PA5403.331NLT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3347 / $0.3806 | Buy Now |
DISTI #
673-PA5403.331NLT
|
Mouser Electronics | Power Inductors - SMD 0.33uH Shielded 20% 13.5A 9.4mOhms RoHS: Compliant | 0 |
|
$0.3710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA5403 & PM5403 Series, Up to 14A RoHS: Compliant | 0 |
|
$0.3258 / $0.6825 | Buy Now |
DISTI #
000000000006264791
|
Sager | Power Inductors - SMD 0.33uH Shielded 20% 13.5A 9.4mOhms | 0 |
|
Buy Now |
Part Details for PA5403.331NLT
PA5403.331NLT CAD Models
PA5403.331NLT Part Data Attributes
|
PA5403.331NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5403.331NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.33uH, 20%, 1 Element, SMD, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
DC Resistance | 0.0094 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |