Part Details for PA5404.401NLT by Pulse Electronics Corporation
Overview of PA5404.401NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PA5404.401NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9115
|
Newark | Ind, Molded Powder, 7.6X6.9X5.0 Npb/T&r |Pulse PA5404.401NLT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.4590 | Buy Now |
DISTI #
553-PA5404.401NLTTR-ND
|
DigiKey | FIXED IND 400NH 23A 3.7MOHM SMD Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4931 | Buy Now |
DISTI #
PA5404.401NLT
|
Avnet Americas | Inductor Molded Power/Shielded 0.4uH 20% 100KHz 23A T/R - Tape and Reel (Alt: PA5404.401NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4150 / $0.4720 | Buy Now |
DISTI #
673-PA5404.401NLT
|
Mouser Electronics | Power Inductors - SMD 0.4uH Shielded 20% 31A 3.7mOhms RoHS: Compliant | 0 |
|
$0.4710 / $0.4880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4340 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA5404 & PM5404 Series, Up to 32A RoHS: Compliant | 0 |
|
$0.4041 / $0.8463 | Buy Now |
DISTI #
000000000006264816
|
Sager | Power Inductors - SMD 0.4uH Shielded 20% 31A 3.7mOhms Min Qty: 4000 | 0 |
|
$0.4283 | Buy Now |
Part Details for PA5404.401NLT
PA5404.401NLT CAD Models
PA5404.401NLT Part Data Attributes
|
PA5404.401NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5404.401NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.4uH, 20%, 1 Element, SMD, 2926, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
DC Resistance | 0.0037 Ω | |
Inductance-Nom (L) | 0.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 23 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PA5404.401NLT
This table gives cross-reference parts and alternative options found for PA5404.401NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA5404.401NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPLA7050S-R40MT | IND 0.4uH 23A 3.7mΩ | Abracon Corporation | PA5404.401NLT vs AMPLA7050S-R40MT |
AMPLA7050Q-R40MB | General Purpose Inductor, 0.4uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926, CHIP | Abracon Corporation | PA5404.401NLT vs AMPLA7050Q-R40MB |
AMPLA7050Q-R40MT | IND 0.4uH 23A 3.7mΩ | Abracon Corporation | PA5404.401NLT vs AMPLA7050Q-R40MT |
PM5404.401NLT | General Purpose Inductor, 0.4uH, 20%, 1 Element, SMD, 2926, CHIP | Pulse Electronics Corporation | PA5404.401NLT vs PM5404.401NLT |