Part Details for PA5404.472NLT by Pulse Electronics Corporation
Overview of PA5404.472NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PA5404.472NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9118
|
Newark | Ind, Molded Powder, 7.6X6.9X5.0 Npb/T&r |Pulse PA5404.472NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.4590 | Buy Now |
DISTI #
553-PA5404.472NLTCT-ND
|
DigiKey | FIXED IND 4.7UH 6.5A 30.8MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5076 In Stock |
|
$0.4603 / $1.0700 | Buy Now |
DISTI #
PA5404.472NLT
|
Avnet Americas | Inductor Molded Power/Shielded 4.7uH 20% 100KHz 6.5A T/R - Tape and Reel (Alt: PA5404.472NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4150 / $0.4720 | Buy Now |
DISTI #
673-PA5404.472NLT
|
Mouser Electronics | Power Inductors - SMD 4.7uH Shielded 20% 10A 30.8mOhms RoHS: Compliant | 5128 |
|
$0.4600 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.4340 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA5404 & PM5404 Series, Up to 32A RoHS: Compliant | 0 |
|
$0.4199 / $0.5177 | Buy Now |
DISTI #
PA5404.472NLT
|
Avnet Americas | Inductor Molded Power/Shielded 4.7uH 20% 100KHz 6.5A T/R - Tape and Reel (Alt: PA5404.472NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4150 / $0.4720 | Buy Now |
DISTI #
PA5404.472NLT
|
Avnet Asia | Inductor Molded Power/Shielded 4.7uH 20% 100KHz 6.5A T/R (Alt: PA5404.472NLT) RoHS: Compliant Min Qty: 9600 Package Multiple: 800 Lead time: 9 Weeks, 3 Days | 0 |
|
$0.3806 / $0.4289 | Buy Now |
Part Details for PA5404.472NLT
PA5404.472NLT CAD Models
PA5404.472NLT Part Data Attributes:
|
PA5404.472NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5404.472NLT
Pulse Electronics Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2926, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
DC Resistance | 0.0308 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.5 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PA5404.472NLT
This table gives cross-reference parts and alternative options found for PA5404.472NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA5404.472NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM5404.472NLT | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2926, CHIP | Pulse Electronics Corporation | PA5404.472NLT vs PM5404.472NLT |