There are no models available for this part yet.
Overview of PA5405.182NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for PA5405.182NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK9135
|
Newark | Ind, Molded Powder, 14X12.8X3.5 Max Npb/T&r |Pulse PA5405.182NLT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5450 / $0.6430 | Buy Now | |
DISTI #
553-PA5405.182NLTTR-ND
|
DigiKey | FIXED IND 1.8UH 17A 7 MOHM SMD Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6204 | Buy Now | |
DISTI #
PA5405.182NLT
|
Avnet Americas | Inductor Molded Power 1.8uH 20% 100KHz 17A T/R - Tape and Reel (Alt: PA5405.182NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5221 / $0.5938 | Buy Now | |
DISTI #
673-PA5405.182NLT
|
Mouser Electronics | Power Inductors - SMD 1.8uH Shielded 20% 30A 7mOhms RoHS: Compliant | 0 |
|
$0.5920 / $0.6200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5460 | Buy Now | ||
Onlinecomponents.com | High Current Molded Power Inductor - PA5405 & PM5405 Series, Up to 24A RoHS: Compliant | 0 |
|
$0.5080 / $1.0650 | Buy Now | ||
DISTI #
000000000006264836
|
Sager | Power Inductors - SMD 1.8uH Shielded 20% 30A 7mOhms Min Qty: 3000 | 0 |
|
$0.5388 | Buy Now |
CAD Models for PA5405.182NLT by Pulse Electronics Corporation
Part Data Attributes for PA5405.182NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Case/Size Code
|
5349
|
Construction
|
Rectangular
|
DC Resistance
|
0.007 Ω
|
Inductance-Nom (L)
|
1.8 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.3 mm
|
Package Length
|
13.5 mm
|
Package Style
|
SMT
|
Package Width
|
12.5 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
17 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|