Part Details for PA5405.223NLT by Pulse Electronics Corporation
Overview of PA5405.223NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PA5405.223NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9137
|
Newark | Ind, Molded Powder, 14X12.8X3.5 Max Npb/T&r |Pulse PA5405.223NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5450 / $0.6430 | Buy Now |
DISTI #
553-PA5405.223NLTCT-ND
|
DigiKey | FIXED IND 22UH 4.5A 99 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2738 In Stock |
|
$0.5000 / $1.3400 | Buy Now |
DISTI #
PA5405.223NLT
|
Avnet Americas | Inductor Molded Power 22uH 20% 100KHz 4.5A T/R - Tape and Reel (Alt: PA5405.223NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5221 / $0.5938 | Buy Now |
DISTI #
673-PA5405.223NLT
|
Mouser Electronics | Power Inductors - SMD 22uH Shielded 20% 7A 99mOhms RoHS: Compliant | 0 |
|
$0.5780 / $0.5990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5460 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA5405 & PM5405 Series, Up to 24A RoHS: Compliant | 0 |
|
$0.5080 / $1.0650 | Buy Now |
DISTI #
000000000006264838
|
Sager | Power Inductors - SMD 22uH Shielded 20% 7A 99mOhms Min Qty: 3000 | 0 |
|
$0.5388 | Buy Now |
Part Details for PA5405.223NLT
PA5405.223NLT CAD Models
PA5405.223NLT Part Data Attributes
|
PA5405.223NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5405.223NLT
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 5349, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 5349 | |
Construction | Rectangular | |
DC Resistance | 0.099 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.3 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |