Part Details for PA5432.682NLT by Pulse Electronics Corporation
Overview of PA5432.682NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA5432.682NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PA5432.682NLTCT-ND
|
DigiKey | FIXED IND 6.8UH 9A 20.8MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1808 In Stock |
|
$0.8908 / $1.9100 | Buy Now |
DISTI #
PA5432.682NLT
|
Avnet Americas | Inductor Composite 6.8uH 20% 100KHz 9A T/R - Tape and Reel (Alt: PA5432.682NLT) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Container: Reel | 0 |
|
$0.8033 / $0.9135 | Buy Now |
DISTI #
673-PA5432.682NLT
|
Mouser Electronics | Power Inductors - SMD 6.8uH 9A 20% DCR=20.8mOhms RoHS: Compliant | 2043 |
|
$0.8900 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.8400 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5432.XXXNLT and PM5432.XXXNLT, Up to 10.5Arms RoHS: Compliant | 0 |
|
$0.8010 / $1.0020 | Buy Now |
DISTI #
PA5432.682NLT
|
Avnet Americas | Inductor Composite 6.8uH 20% 100KHz 9A T/R - Tape and Reel (Alt: PA5432.682NLT) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Container: Reel | 0 |
|
$0.8033 / $0.9135 | Buy Now |
DISTI #
PA5432.682NLT
|
Avnet Americas | Inductor Composite 6.8uH 20% 100KHz 9A T/R - Tape and Reel (Alt: PA5432.682NLT) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Container: Reel | 0 |
|
$0.8033 / $0.9135 | Buy Now |
DISTI #
000000000006264854
|
Sager | Power Inductors - SMD 6.8uH 9A 20% DCR=20.8mOhms Min Qty: 2250 | 0 |
|
$0.8290 | Buy Now |
DISTI #
PA5432.682NLT
|
Avnet Abacus | Inductor Composite 6.8uH 20% 100KHz 9A T/R - Tape and Reel (Alt: PA5432.682NLT) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA5432.682NLT
PA5432.682NLT CAD Models
PA5432.682NLT Part Data Attributes
|
PA5432.682NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5432.682NLT
Pulse Electronics Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 2726, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2726 | |
Construction | Rectangular | |
DC Resistance | 0.0208 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6 mm | |
Package Length | 6.8 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PA5432.682NLT
This table gives cross-reference parts and alternative options found for PA5432.682NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA5432.682NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM5432.682NLT | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 2726, CHIP | Pulse Electronics Corporation | PA5432.682NLT vs PM5432.682NLT |