Part Details for PA5433.223NLT by Pulse Electronics Corporation
Overview of PA5433.223NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA5433.223NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9158
|
Newark | Ind, Molded Powder, 16.8X15.8X8.0 Max/T&r |Pulse PA5433.223NLT Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 / $2.4300 | Buy Now |
DISTI #
553-PA5433.223NLTCT-ND
|
DigiKey | FIXED IND 22UH 12A 23.2MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$1.9747 / $4.0800 | Buy Now |
DISTI #
PA5433.223NLT
|
Avnet Americas | Inductor Composite 22uH 20% 100KHz 12A T/R - Tape and Reel (Alt: PA5433.223NLT) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.8742 / $2.1315 | Buy Now |
DISTI #
673-PA5433.223NLT
|
Mouser Electronics | Power Inductors - SMD 22uH 12A 20% DCR=23.20mOhms RoHS: Compliant | 605 |
|
$2.0900 / $4.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.9600 | Buy Now |
|
Onlinecomponents.com | High Current Composite Inductor - PA5433.XXXNLT and PM5433.XXXNLT RoHS: Compliant | 0 |
|
$1.8200 / $3.8200 | Buy Now |
DISTI #
000000000006264860
|
Sager | Power Inductors - SMD 22uH 12A 20% DCR=23.20mOhms Min Qty: 800 | 0 |
|
$1.9300 | Buy Now |
Part Details for PA5433.223NLT
PA5433.223NLT CAD Models
PA5433.223NLT Part Data Attributes
|
PA5433.223NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5433.223NLT
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 6561, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Case/Size Code | 6561 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0232 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.7 mm | |
Package Length | 16.5 mm | |
Package Style | SMT | |
Package Width | 15.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |