Part Details for PA5448.682NLT by Pulse Electronics Corporation
Overview of PA5448.682NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Price & Stock for PA5448.682NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9199
|
Newark | Ind, Molded Powder, 9.2X8.5 Npb/T&r |Pulse PA5448.682NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4450 | Buy Now |
DISTI #
553-PA5448.682NLTTR-ND
|
DigiKey | FIXED IND 6.8UH 7A 39.1MOHM SMD Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4772 | Buy Now |
DISTI #
PA5448.682NLT
|
Avnet Americas | Inductor Molded Power 6.8uH 20% 100KHz 7A T/R - Tape and Reel (Alt: PA5448.682NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4016 / $0.4567 | Buy Now |
DISTI #
673-PA5448.682NLT
|
Mouser Electronics | Power Inductors - SMD 6.8uH Shielded 20% 7A 39.1mOhms RoHS: Compliant | 0 |
|
$0.4560 / $0.4770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - PA5448.XXXNLT and PM5448.XXXNLT RoHS: Compliant | 0 |
|
$0.3910 / $0.8190 | Buy Now |
DISTI #
000000000006264901
|
Sager | Power Inductors - SMD 6.8uH Shielded 20% 7A 39.1mOhms Min Qty: 4000 | 0 |
|
$0.4145 | Buy Now |
Part Details for PA5448.682NLT
PA5448.682NLT CAD Models
PA5448.682NLT Part Data Attributes
|
PA5448.682NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5448.682NLT
Pulse Electronics Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 3532, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 3532 | |
Construction | Rectangular | |
DC Resistance | 0.0391 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 8.8 mm | |
Package Style | SMT | |
Package Width | 8.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |