Part Details for PA5449.681NLT by Pulse Electronics Corporation
Overview of PA5449.681NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PA5449.681NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9218
|
Newark | Ind, Molded Powder, 9.2X8.5 Npb/T&r |Pulse PA5449.681NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4610 / $0.4890 | Buy Now |
DISTI #
553-PA5449.681NLTTR-ND
|
DigiKey | FIXED IND 680NH 21A 3.8MOHM SMD Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5250 | Buy Now |
DISTI #
PA5449.681NLT
|
Avnet Americas | Inductor Molded Power 0.68uH 20% 100KHz 23A T/R - Tape and Reel (Alt: PA5449.681NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4418 / $0.5024 | Buy Now |
DISTI #
673-PA5449.681NLT
|
Mouser Electronics | Power Inductors - SMD 0.68uH Shielded 20% 22A 3.8mOhms RoHS: Compliant | 0 |
|
$0.5010 / $0.5240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.4620 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - PA5449.XXXNLT and PM5449.XXXNLT, Up to 36A RoHS: Compliant | 0 |
|
$0.4301 / $0.9009 | Buy Now |
DISTI #
PA5449.681NLT
|
Avnet Americas | Inductor Molded Power 0.68uH 20% 100KHz 23A T/R - Tape and Reel (Alt: PA5449.681NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4418 / $0.5024 | Buy Now |
DISTI #
000000000006264920
|
Sager | Power Inductors - SMD 0.68uH Shielded 20% 22A 3.8mOhms Min Qty: 4000 | 0 |
|
$0.4559 | Buy Now |
Part Details for PA5449.681NLT
PA5449.681NLT CAD Models
PA5449.681NLT Part Data Attributes:
|
PA5449.681NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5449.681NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, 3532, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Case/Size Code | 3532 | |
Construction | Rectangular | |
DC Resistance | 0.0038 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 8.8 mm | |
Package Style | SMT | |
Package Width | 8.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 21 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |