Part Details for PA61 by Apex Microtechnology Inc
Overview of PA61 by Apex Microtechnology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA61
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 90V, 10A RoHS: Compliant | 0 |
|
$184.2700 / $196.7400 | Order Now |
Part Details for PA61
PA61 CAD Models
PA61 Part Data Attributes:
|
PA61
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA61
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 6000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | TO-204AA | |
Package Description | , CAN8/9,.5FL | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -45 V | |
Neg Supply Voltage-Nom (Vsup) | -32 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 45 V | |
Supply Voltage-Nom (Vsup) | 32 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 63000 |
Alternate Parts for PA61
This table gives cross-reference parts and alternative options found for PA61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA61M/883 | Operational Amplifier, 1 Func, 10400uV Offset-Max, MBFM8, | Cirrus Logic | PA61 vs PA61M/883 |
PA61M/883 | Operational Amplifier, 1 Func, 10400uV Offset-Max, Hybrid, MBFM8, | Apex Microtechnology Inc | PA61 vs PA61M/883 |
PA61M | Operational Amplifier, 1 Func, 6000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA61 vs PA61M |