-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-PA6549-ALD
|
Mouser Electronics | Pulse Transformers PA6549 2W AEC-Q200 For ADI ADuM347x RoHS: Compliant | 5022 |
|
$4.3900 / $9.6300 | Buy Now |
|
Coilcraft Direct | Transformer for ADuM347x, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2031 |
|
$2.3600 / $7.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PA6549-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PA6549-ALD
Coilcraft Inc
SMPS Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Approvals | AEC-Q200 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 5.97 mm | |
Input Voltage-Nom | 5 V | |
Isolation Voltage | 2500 V | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 12 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Rating | DUAL 5V | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Width | 8.1 mm |