Part Details for PA7024J-15 by Integrated Circuit Technology Corp
Overview of PA7024J-15 by Integrated Circuit Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for PA7024J-15
PA7024J-15 CAD Models
PA7024J-15 Part Data Attributes
|
PA7024J-15
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
PA7024J-15
Integrated Circuit Technology Corp
EE PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 20 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 71.4 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 20 | |
Number of Inputs | 22 | |
Number of Outputs | 20 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 20 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for PA7024J-15
This table gives cross-reference parts and alternative options found for PA7024J-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA7024J-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA7024J-1 | EE PLD, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Circuit Technology Corp | PA7024J-15 vs PA7024J-1 |
PA7024JN-15 | EE PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Circuit Technology Corp | PA7024J-15 vs PA7024JN-15 |
PA7024JN-2 | EE PLD, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Circuit Technology Corp | PA7024J-15 vs PA7024JN-2 |
PA7024J-25 | EE PLD, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Circuit Technology Corp | PA7024J-15 vs PA7024J-25 |
PA7024JN-20 | EE PLD, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Circuit Technology Corp | PA7024J-15 vs PA7024JN-20 |
PA7024S-2 | EE PLD, 25ns, CMOS, PDSO24, SOIC-24 | Integrated Circuit Technology Corp | PA7024J-15 vs PA7024S-2 |
PA7024J-1 | EE PLD, 20ns, CMOS, PQCC28 | Gould Ami | PA7024J-15 vs PA7024J-1 |
PA7024JN-25 | EE PLD, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Circuit Technology Corp | PA7024J-15 vs PA7024JN-25 |