There are no models available for this part yet.
Overview of PA8012 by Greenlee Textron Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PA8012 by Greenlee Textron Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20C4855
|
Newark | Crimpall 8000 Crimper With Die, Crimp Tool Type:Ratchet, For Use With:Rg-6 & Rg-66 Quad, Belden 1694A Cables With Hdtv, Bnc & Catv F-Type Connectors, Product Range:-, Colour:Orange/Black, Crimp Size:0.36", 0.324", 0.068" Rohs Compliant: Na |Greenlee PA8012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.9000 / $104.5900 | Buy Now |