Part Details for PA93EE by Cirrus Logic
Overview of PA93EE by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for PA93EE
PA93EE CAD Models
PA93EE Part Data Attributes
|
PA93EE
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
PA93EE
Cirrus Logic
Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SIP | |
Package Description | , SIP12(UNSPEC) | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Frequency Compensation | YES (AVCL>=17) | |
Input Offset Voltage-Max | 10000 µV | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -150 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP12(UNSPEC) | |
Power | YES | |
Qualification Status | Not Qualified | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 200 V | |
Supply Voltage-Nom (Vsup) | 150 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Position | SINGLE | |
Voltage Gain-Min | 50100 | |
Wideband | NO |