Amplifier Circuits
PA95EC
Description: Operational Amplifier

Overview of PA95EC by Apex Microtechnology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for PA95EC by Apex Microtechnology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 137-PA95EC
Mouser Electronics Operational Amplifiers - Op Amps Linear OpAmp, 900V, 100mA Lead Formed RoHS: Compliant 0
  • 1 $282.9200
  • 10 $270.9600
  • 25 $264.9800
$264.9800 / $282.9200 Order Now

CAD Models for PA95EC by Apex Microtechnology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PA95EC by Apex Microtechnology Inc

PA95EC
Apex Microtechnology Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEX MICROTECHNOLOGY INC
Part Package Code
SIP
Package Description
,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. PA95EC
    Apex Microtechnology Inc
    Operational Amplifier
    VS

Related Parts for PA95EC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA95EC by Apex Microtechnology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA95EC by Apex Microtechnology Inc

Select Manufacturer
Which Manufacturer of PA95EC would you like to use for your alert(s)?
  • Please alert me when PA95EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA95EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA95EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA95EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA95EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA95EC by Apex Microtechnology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: