Part Details for PAA10-12 by TT Electronics / Power Partners
Overview of PAA10-12 by TT Electronics / Power Partners
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAA10-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3989-PAA10-12-ND
|
DigiKey | AC/DC CONVERTER 12V 10W Min Qty: 1 Lead time: 40 Weeks Container: Tube |
91 In Stock |
|
$12.8391 / $16.0500 | Buy Now |
DISTI #
000000000006291760
|
Sager | AC/DC Power Modules 10W/12V AC/DC ENCAPSULATED Min Qty: 1 | 5 |
|
$15.9600 / $22.8300 | Buy Now |