There are no models available for this part yet.
Overview of PAA240-14A by TT Electronics / Power Partners
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4686BIV#PBF | Analog Devices | Ultrathin Dual 14A or Single 2 | |
LTM4686BEV#PBF | Analog Devices | Ultrathin Dual 14A or Single 2 | |
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for PAA240-14A by TT Electronics / Power Partners
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3989-PAA240-14A-ND
|
DigiKey | 240W/24V U BRACKET Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.1996 / $103.0500 | Buy Now | |
DISTI #
000000000007213761
|
Sager | 240W/24V 4.02�x2.05� Open Frame Min Qty: 1 | 0 |
|
$80.4000 / $96.9600 | Buy Now |