Part Details for PAAD05010BH PF00 by Boyd Corporation
Overview of PAAD05010BH PF00 by Boyd Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU36B2WDPF-00#J3 | Renesas Electronics Corporation | Fast Recovery Diodes, LDPAK(S)-(2), /Embossed Tape | |
RJU36B1WDPF-00#J3 | Renesas Electronics Corporation | Fast Recovery Diodes, LDPAK(S)-(2), /Embossed Tape |
Price & Stock for PAAD05010BH PF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAAD05010BH PF00
|
Avnet Americas | DC Fan Ball Bearing 5V 0.18A 0.9W 4700RPM 11.93CFM 28.5dBA Flange Mount - Bulk (Alt: PAAD05010BH PF00) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |