Part Details for PAC10125 by StarTech.com
Overview of PAC10125 by StarTech.com
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAC10125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72013113
|
RS | Power Extension Cord, NEMA5-15R to NEMA5-15P, 25ft (7.6m), Black, 16 AWG | StarTech.com PAC10125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$24.5200 / $27.2400 | Buy Now |