There are no models available for this part yet.
Overview of PAC5256QX by Qorvo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Entertainment and Gaming
Price & Stock for PAC5256QX by Qorvo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PAC5256QX
|
Avnet Americas | Power Application Controller Arm Cortex M0 50MHz 3.3V/5V 51-Pin QFN - Bag (Alt: PAC5256QX) Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$5.1600 / $7.8200 | Buy Now | |
DISTI #
107-PAC5256QX
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 600V DC/DC 50MHz M0, 32kB FLASH RoHS: Compliant | 29 |
|
$4.7500 / $7.8200 | Buy Now | |
DISTI #
PAC5256QX
|
Avnet Silica | Power Application Controller Arm Cortex M0 50MHz 3.3V/5V 51-Pin QFN (Alt: PAC5256QX) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PAC5256QX by Qorvo
Part Data Attributes for PAC5256QX by Qorvo
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
QORVO INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Qorvo
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR CIRCUIT
|