There are no models available for this part yet.
Overview of PAC5526QM-T by Qorvo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PAC5526QM-T by Qorvo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2312-PAC5526QM-TTR-ND
|
DigiKey | 48V CHARGEPUMP MOTOR CONT DRIVER Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5500 | Buy Now | |
DISTI #
PAC5526QM-T
|
Avnet Americas | Motor Driver Charge Pump BLDC with Programmable Current 48V 50MHz to 150MHz 48-Pin QFN - Bag (Alt: PAC5526QM-T) Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$4.2200 / $6.3900 | Buy Now | |
DISTI #
107-PAC5526QM-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 48V ChargePump Motor Cont Driver 10.8V-2 RoHS: Compliant | 2876 |
|
$3.0500 / $6.3900 | Buy Now |
CAD Models for PAC5526QM-T by Qorvo
Part Data Attributes for PAC5526QM-T by Qorvo
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
QORVO INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Qorvo
|
Analog IC - Other Type
|
3-PHASE BRUSHLESS DC MOTOR CONTROLLER
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|