Part Details for PACH54/BL/50FT by Thomas & Betts
Overview of PACH54/BL/50FT by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSDMDB25MF-50 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-50 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 50ft | |
CS-DSSMDB25MF-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB25MF-050 25-Pin (DB25) Standard Shielded D-Sub Cable - Male / Female 50ft |
Price & Stock for PACH54/BL/50FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Type PAH Heavyweight Conduit - NC Size 54mm - NW Size 48 - Coarse Conduit Pitch - Min Bend Radius 95mm - Out Dia 54.5mm - In Dia 46.00mm - Reel Length 50 Feet - Material Polyamide (Nylon) 6 - Color Black RoHS: Compliant | 0 |
|
$436.0100 / $461.4800 | Buy Now |
|
Master Electronics | Type PAH Heavyweight Conduit - NC Size 54mm - NW Size 48 - Coarse Conduit Pitch - Min Bend Radius 95mm - Out Dia 54.5mm - In Dia 46.00mm - Reel Length 50 Feet - Material Polyamide (Nylon) 6 - Color Black RoHS: Compliant | 0 |
|
$436.0100 / $461.4800 | Buy Now |