Part Details for PACSR12042S by Delta Electronics Inc
Overview of PACSR12042S by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PACSR12042S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1792-ND
|
DigiKey | AC/DC CONVERTER 12V 504W Min Qty: 1 Lead time: 30 Weeks Container: Box |
113 In Stock |
|
$152.7544 / $174.5800 | Buy Now |
DISTI #
108-PACSR12042S
|
Mouser Electronics | AC/DC Power Modules AC/DC Converter, Module Package, 500W, 85-265Vin, 12Vout RoHS: Compliant | 2 |
|
$152.7300 / $174.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Container: Tray | 0Tray |
|
$140.3000 | Buy Now |
|
Neutron USA | AC/DC Power Module AC/DC Converter, 500W, 85-265VACin, 12Vout 42A, DIP | 0 |
|
$355.0200 | Buy Now |
Part Details for PACSR12042S
PACSR12042S CAD Models
PACSR12042S Part Data Attributes
|
PACSR12042S
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PACSR12042S
Delta Electronics Inc
AC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid, PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-09-25 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91.5% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-MXFM-P10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Current-Max | 42 A | |
Output Voltage-Max | 12.2 V | |
Output Voltage-Min | 11.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.1 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 504 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.5 s |