Part Details for PACSR28010S by Delta Electronics Inc
Overview of PACSR28010S by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PACSR28010S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1795-ND
|
DigiKey | AC/DC CONVERTER 28V 294W Min Qty: 1 Lead time: 52 Weeks Container: Box |
26 In Stock |
|
$150.2576 / $165.8000 | Buy Now |
Part Details for PACSR28010S
PACSR28010S CAD Models
PACSR28010S Part Data Attributes
|
PACSR28010S
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PACSR28010S
Delta Electronics Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-MXFM-P10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Current-Max | 10.5 A | |
Output Voltage-Max | 28.4 V | |
Output Voltage-Min | 27.6 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 6 | |
Total Power Output-Max | 294 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1 s |