There are no models available for this part yet.
Overview of PACT MCR-V1-21-44-250-5A-1 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PACT MCR-V1-21-44-250-5A-1 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Bus-bar current transformer - 250 A AC primary current, 5 A AC secondary current, accuracy class 1, 5 VA rated power RoHS: Compliant | 0 |
|
$42.3300 / $53.7700 | Buy Now | ||
Master Electronics | Bus-bar current transformer - 250 A AC primary current, 5 A AC secondary current, accuracy class 1, 5 VA rated power RoHS: Compliant | 0 |
|
$42.3300 / $53.7700 | Buy Now |
CAD Models for PACT MCR-V1-21-44-250-5A-1 by Phoenix Contact
Part Data Attributes for PACT MCR-V1-21-44-250-5A-1 by Phoenix Contact
PACT MCR-V1-21-44-250-5A-1
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
PACT MCR-V1-21-44-250-5A-1Phoenix ContactVS
-