Part Details for PAF500F48-28/T by TDK-Lambda Corporation
Overview of PAF500F48-28/T by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PAF500F48-28/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H0856
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 504W, 18A, 28V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:504W, No. Of Outputs:1 Output, Output Voltage - Output 1:28V, Output Current - Output 1:18A, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Tdk-Lambda PAF500F48-28/T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.0900 / $268.5200 | Buy Now |
DISTI #
PAF500F48-28/T-ND
|
DigiKey | DC DC CONVERTER 28V 500W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$268.5200 | Buy Now |
DISTI #
967-PAF500F48-28/T
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 504W 28V 18A RoHS: Compliant | 0 |
|
$239.2700 / $268.5200 | Order Now |
DISTI #
70563319
|
RS | Power Supply, 504W504W3676VDC28V@18A | TDK-Lambda PAF500F48-28/T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$257.7800 / $268.5200 | RFQ |
|
Onlinecomponents.com | Full Brick DC-DC Converter - 504W - Vin: 36 to 76V - Vout: 28V - PCB Thru-Hole - 3.3mm non-threaded Inserts RoHS: Compliant | 0 |
|
$227.0900 / $268.5200 | Buy Now |
Part Details for PAF500F48-28/T
PAF500F48-28/T CAD Models
PAF500F48-28/T Part Data Attributes:
|
PAF500F48-28/T
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PAF500F48-28/T
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, EN, CSA, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-P16 | |
Length | 116.8 mm | |
Line Regulation-Max | 0.0156% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 18 A | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 16.8 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 504 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |