-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K2616
|
Newark | Dc-Dc Converter, 24V, 25A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:600W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:25A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PAF600F280-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.6900 / $252.5800 | Buy Now |
DISTI #
285-2872-ND
|
DigiKey | DC DC CONVERTER 24V 600W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
13 In Stock |
|
$223.7624 / $252.5800 | Buy Now |
DISTI #
967-PAF600F280-24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 600W 24V 25A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70177109
|
RS | DC-DC Converter, Out 24VDC, In 200 to 400VDC, Thru-Hole, Enclosed, 600W, 1 | TDK-Lambda PAF600F280-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3 |
|
$237.2500 / $255.1100 | Buy Now |
|
Onlinecomponents.com | Full Brick DC-DC Converter - 600W - Vin: 200 to 400V - Vout: 24V - PCB Thru-Hole - M3 Inserts RoHS: Compliant | 0 |
|
$211.6900 / $252.5800 | Buy Now |
DISTI #
000000000005399633
|
Sager | Isolated DC/DC Converters - Through Hole 600W 24V 25A Min Qty: 1 | 0 |
|
$211.6900 / $252.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAF600F280-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PAF600F280-24
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 200 V | |
JESD-30 Code | R-XXMA-P16 | |
Length | 116.8 mm | |
Line Regulation-Max | 0.013% | |
Load Regulation-Max | 0.233% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 25 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |