PAF600F48-28/T
Description: DC-DC Regulated Power Supply Module,

Overview of PAF600F48-28/T by TDK-Lambda Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for PAF600F48-28/T by TDK-Lambda Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 74K8492
Newark Dc-Dc Conv, Iso Pol, 1 O/P, 602W, 21.5A, 28V, Output Power Max:602W, No. Of Outputs:1 Output, Output Voltage - Output 1:28V, Output Current - Output 1:21.5A, Isolation Voltage:1.5Kv, Dc/Dc Converter Type:Full Brick, Width:61Mm Rohs Compliant: Yes |Tdk-Lambda PAF600F48-28/T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $302.0900
  • 10 $279.7100
  • 25 $254.7800
  • 50 $249.2400
$249.2400 / $302.0900 Buy Now
DISTI # PAF600F48-28/T-ND
DigiKey DC DC CONVERTER 28V 600W Min Qty: 1 Lead time: 15 Weeks Container: Bulk 4
In Stock
  • 1 $302.0900
  • 10 $279.7100
  • 25 $262.9248
$262.9248 / $302.0900 Buy Now
DISTI # 967-PAF600F48-28/T
Mouser Electronics Isolated DC/DC Converters - Through Hole 602W 28V 21.5A RoHS: Compliant 4
  • 1 $302.0900
  • 10 $279.7100
  • 25 $256.5200
$256.5200 / $302.0900 Buy Now
DISTI # 70563333
RS Power Supply, 602W602W3676VDC28V@21.5A | TDK-Lambda PAF600F48-28/T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 1 $340.5500
  • 3 $316.7100
$316.7100 / $340.5500 RFQ
Onlinecomponents.com Full Brick DC-DC Converter - 600W - Vin: 200 to 400V - Vout: 28V - PCB Thru-Hole - 3.3mm non-threaded Inserts RoHS: Compliant 0
  • 1 $302.0900
  • 10 $279.7100
  • 25 $254.7800
  • 50 $249.2400
$249.2400 / $302.0900 Buy Now
DISTI # 000000000005399642
Sager Isolated DC/DC Converters - Through Hole 602W 28V 21.5A Min Qty: 1 0
  • 1 $302.0900
  • 10 $279.7100
  • 25 $254.7800
  • 50 $249.2400
$249.2400 / $302.0900 Buy Now
DISTI # C1S203600365977
Chip1Stop DC to DC Converter Modules RoHS: Compliant 6
  • 1 $356.0000
$356.0000 Buy Now
DISTI # C1S203600016479
Chip1Stop Module DC-DC 48VIN 1-OUT 28V 21.5A 602W 16-Pin Brick RoHS: Compliant 3
  • 1 $387.0000
$387.0000 Buy Now

CAD Models for PAF600F48-28/T by TDK-Lambda Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAF600F48-28/T by TDK-Lambda Corporation

PAF600F48-28/T
TDK-Lambda Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TDK-LAMBDA CORP
Package Description
MODULE-16
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TDK
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CSA, EN, IEC, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
90%
Input Voltage-Max
76 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XXMA-P16
Length
116.8 mm
Line Regulation-Max
0.01568%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Output Current-Max
21.5 A
Output Voltage-Max
30.8 V
Output Voltage-Min
16.8 V
Output Voltage-Nom
28 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Seated Height-Max
13.2 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
602 W
Trim/Adjustable Output
YES
Width
61 mm
Want to compare parts?
  1. PAF600F48-28/T
    TDK-Lambda Corporation
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAF600F48-28/T by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAF600F48-28/T by TDK-Lambda Corporation

Select Manufacturer
Which Manufacturer of PAF600F48-28/T would you like to use for your alert(s)?
  • Please alert me when PAF600F48-28/T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAF600F48-28/T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAF600F48-28/T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAF600F48-28/T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAF600F48-28/T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAF600F48-28/T by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: