Part Details for PAH-28/12.5-D24NB-C by Murata Power Solutions
Overview of PAH-28/12.5-D24NB-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAH-28/12.5-D24NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y7397
|
Newark | Dc-Dc Converter, 28V, 12.5A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:350W, No. Of Outputs:1 Output, Output Voltage - Output 1:28V, Output Current - Output 1:12.5A, Output Voltage - Output 2:-, Width:58.42Mm Rohs Compliant: Yes |Murata Power Solutions PAH-28/12.5-D24NB-C Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.6600 / $92.3600 | Buy Now |
DISTI #
811-3065-ND
|
DigiKey | DC DC CONVERTER 28V 350W Min Qty: 1 Lead time: 40 Weeks Container: Tray |
550 In Stock |
|
$75.0637 / $85.5100 | Buy Now |
|
Future Electronics | PAH-28/12.5-D24NB-C RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 9 Container: Tray | 0Tray |
|
$82.9100 / $84.4900 | Buy Now |
DISTI #
PAH-28/12.5-D24NBC
|
TME | Converter: DC/DC, 350W, Uin: 18÷36V, Uout: 28VDC, Iout: 12.5A, DIP Min Qty: 36 | 0 |
|
$81.4500 | RFQ |
DISTI #
000000000005525064
|
Sager | Isolated DC/DC Converters - Through Hole 350W 18-36VIN 28VOUT NEG LOG Min Qty: 1 | 144 |
|
$70.9100 / $79.5000 | Buy Now |