Part Details for PAH-28/16-D48NB1-C by Murata Power Solutions
Overview of PAH-28/16-D48NB1-C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PAH-28/16-D48NB1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9193
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 450W, 16A, 28V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:450W, No. Of Outputs:1 Output, Output Voltage - Output 1:28V, Output Current - Output 1:16A, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions PAH-28/16-D48NB1-C Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Tray | 0Tray |
|
$85.5600 | Buy Now |
DISTI #
PAH-28/16-D48NB1-C
|
TME | Converter: DC/DC, 450W, Uin: 36÷75V, Uout: 28VDC, Iout: 16A, DIP, THT Min Qty: 36 | 0 |
|
$96.1700 | RFQ |
DISTI #
000000000004046689
|
Sager | Isolated DC/DC Converters - Through Hole 448W 36-75VIN 28VOUT DC/DC Min Qty: 1 | 0 |
|
$80.9300 / $90.7400 | Buy Now |
Part Details for PAH-28/16-D48NB1-C
PAH-28/16-D48NB1-C CAD Models
PAH-28/16-D48NB1-C Part Data Attributes:
|
PAH-28/16-D48NB1-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
PAH-28/16-D48NB1-C
Murata Power Solutions
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |