Part Details for PAH-53/8.5-D48NB-C by Murata Power Solutions
Overview of PAH-53/8.5-D48NB-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAH-53/8.5-D48NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9198
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 450.5W, 8.5A, 53V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:450.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:53V, Output Current - Output 1:8.5A, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions PAH-53/8.5-D48NB-C Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.4300 / $109.0300 | Buy Now |
DISTI #
811-2795-ND
|
DigiKey | DC DC CONVERTER 53V 450W Min Qty: 1 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$93.2899 / $106.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$93.1600 | Buy Now |
DISTI #
PAH-53/8.5-D48NB-C
|
TME | Converter: DC/DC, 450.5W, Uin: 36÷75V, Uout: 53VDC, Iout: 8.5A, DIP Min Qty: 36 | 0 |
|
$101.9500 | RFQ |
DISTI #
000000000004033722
|
Sager | Isolated DC/DC Converters - Through Hole 450W 36-75VIN 53VOUT DC/DC Min Qty: 1 | 0 |
|
$88.1200 / $98.8000 | Buy Now |