Part Details for PAH300S48-12/PT by TDK-Lambda Corporation
Overview of PAH300S48-12/PT by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAH300S48-12/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K0392
|
Newark | Dc-Dc Converter, 12V, 25A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:300W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:25A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PAH300S48-12/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.3100 / $139.8500 | Buy Now |
DISTI #
285-PAH300S48-12/PT-ND
|
DigiKey | DC DC CONVERTER 12V 300W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.8500 | Buy Now |
DISTI #
967-PAH300S4812/PT
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 300W 12V 25A RoHS: Compliant | 0 |
|
$129.6300 / $139.8500 | Order Now |
DISTI #
70563402
|
RS | Power Supply, 300W300W3676VDCDCDC, PCB Mount, Input 3675VDC, Output 12V 25A,300W | TDK-Lambda PAH300S48-12/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$158.3200 / $172.0900 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - PCB Mount - Output: 12VDC - Input: 36 to 75VDC - OVP - On/Off Control - Non-Threaded Mounting Holes RoHS: Compliant | 0 |
|
$116.3100 / $139.8500 | Buy Now |
DISTI #
000000000005399800
|
Sager | Isolated DC/DC Converters - Through Hole 300W 12V 25A Min Qty: 1 | 0 |
|
$116.3100 / $139.8500 | Buy Now |