PAH350S24-48/T
Description: DC-DC Regulated Power Supply Module, 1 Output, 350W, Hybrid, Module-9

Overview of PAH350S24-48/T by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance

Price & Stock for PAH350S24-48/T by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PAH350S24-48/T
Avnet Americas HALF BRICK CONVERTERS 300W TO 450W,LOW 12.7MM PROFILE - Bulk (Alt: PAH350S24-48/T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $213.0318
$213.0318 Buy Now

CAD Models for PAH350S24-48/T by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAH350S24-48/T by TDK Corporation

PAH350S24-48/T
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
Module-9
Reach Compliance Code
compliant
Samacsys Manufacturer
TDK
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CSA, EN, UL
Efficiency (Main Output)
87%
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-P9
Length
61 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
7.3 A
Output Voltage-Max
57.6 V
Output Voltage-Min
28.8 V
Output Voltage-Nom
48 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Ripple Voltage (Main Out)
0.16968 Vrms
Seated Height-Max
13.2 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
350 W
Trim/Adjustable Output
YES
Width
57.9 mm
Want to compare parts?
  1. PAH350S24-48/T
    TDK Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 350W, Hybrid, Module-9
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAH350S24-48/T by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAH350S24-48/T by TDK Corporation

Select Manufacturer
Which Manufacturer of PAH350S24-48/T would you like to use for your alert(s)?
  • Please alert me when PAH350S24-48/T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAH350S24-48/T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAH350S24-48/T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAH350S24-48/T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAH350S24-48/T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAH350S24-48/T by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: