Part Details for PAH350S24-48 by TDK-Lambda Corporation
Overview of PAH350S24-48 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for PAH350S24-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R9533
|
Newark | Dc-Dc Converter, 48V, 7.3A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:350W, No. Of Outputs:1 Output, Output Voltage - Output 1:48V, Output Current - Output 1:7.3A, Output Voltage - Output 2:-, Width:61Mm Rohs Compliant: Yes |Tdk-Lambda PAH350S24-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.8500 / $149.9300 | Buy Now |
DISTI #
285-PAH350S24-48-ND
|
DigiKey | DC DC CONVERTER 48V 350W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.8380 / $149.9300 | Buy Now |
DISTI #
967-PAH350S2448
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 350W 48V 12.5A RoHS: Compliant | 0 |
|
$143.2600 / $149.9300 | Order Now |
DISTI #
70563409
|
RS | Power Supply, 350W350W1836VDCDCDC, PCB Mount, Input 1836VDC, Output 48V 7.5A,350W | TDK-Lambda PAH350S24-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$153.6100 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - PCB Mount - Output: 48VDC - Input: 18 to 36VDC - OVP - On/Off Control - M3 Tapped Mounting Holes RoHS: Compliant |
1 In Stock 20 On Order |
|
$148.7000 / $173.4300 | Buy Now |
DISTI #
000000000006390452
|
Sager | Isolated DC/DC Converters - Through Hole 350W 48V 12.5A Min Qty: 1 | 0 |
|
$126.2800 / $149.9300 | Buy Now |
|
Master Electronics | DC-DC Converter - PCB Mount - Output: 48VDC - Input: 18 to 36VDC - OVP - On/Off Control - M3 Tapped Mounting Holes RoHS: Compliant |
1 In Stock 20 On Order |
|
$148.7000 / $173.4300 | Buy Now |
Part Details for PAH350S24-48
PAH350S24-48 CAD Models
PAH350S24-48 Part Data Attributes
|
PAH350S24-48
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PAH350S24-48
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 350W, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.3 A | |
Output Voltage-Max | 57.6 V | |
Output Voltage-Min | 28.8 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 350 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |