Part Details for PAH350S2428/PT by TDK Corporation
Overview of PAH350S2428/PT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAH350S2428/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAH350S24-28/PT
|
Avnet Americas | Module DC-DC 1-OUT 28V 12.5A 350W 9-Pin Half-Brick - Bulk (Alt: PAH350S24-28/PT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$213.0318 | Buy Now |