-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 350W, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K0396
|
Newark | Dc-Dc Converter, 12V, 29.2A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:350W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:29.2A, Output Voltage - Output 2:-, Width:57.9Mm Rohs Compliant: Yes |Tdk-Lambda PAH350S48-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.8200 / $149.9300 | Buy Now |
DISTI #
285-PAH350S48-12-ND
|
DigiKey | DC DC CONVERTER 12V 350W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7 In Stock |
|
$146.8380 / $149.9300 | Buy Now |
DISTI #
967-PAH350S4812
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 350W 48V 7.5A RoHS: Compliant | 1 |
|
$143.4300 / $149.9300 | Buy Now |
DISTI #
70563411
|
RS | Power Supply, 350W350W3676VDCDCDC, PCB Mount, Input 1836VDC, Output 48V 7.5A,350W | TDK-Lambda PAH350S48-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$143.9300 / $149.9300 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - PCB Mount - Output: 12VDC - Input: 36 to 75VDC - OVP - On/Off Control - M3 Tapped Mounting Holes | 0 |
|
$126.2800 / $149.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAH350S48-12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PAH350S48-12
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 350W, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 29.2 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 7.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 350 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |