Part Details for PAH450S48-48/T by TDK Corporation
Overview of PAH450S48-48/T by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PAH450S48-48/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAH450S48-48/T
|
Avnet Americas | Module DC-DC 1-OUT 48V 9.4A 451W 9-Pin Half-Brick - Bulk (Alt: PAH450S48-48/T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$223.2056 | Buy Now |
DISTI #
PAH450S4848/T
|
Avnet Americas | Module DC-DC 1-OUT 48V 9.4A 451W 9-Pin Half-Brick - Bulk (Alt: PAH450S4848/T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PAH450S48-48/T
PAH450S48-48/T CAD Models
PAH450S48-48/T Part Data Attributes
|
PAH450S48-48/T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
PAH450S48-48/T
TDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 451W, Hybrid, Module-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | Module-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9.4 A | |
Output Voltage-Max | 57.6 V | |
Output Voltage-Min | 28.8 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 451 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |