Part Details for PAH75D24-3325 by TDK-Lambda Corporation
Overview of PAH75D24-3325 by TDK-Lambda Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for PAH75D24-3325
PAH75D24-3325 CAD Models
PAH75D24-3325 Part Data Attributes
|
PAH75D24-3325
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PAH75D24-3325
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , MODULE,10LEAD,1.9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 2.5V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDFM-P10 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Output Current-Max | 15 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,10LEAD,1.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES |