PAH75S48-2.5/V
TDK-Lambda Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid,

Overview of PAH75S48-2.5/V by TDK-Lambda Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for PAH75S48-2.5/V by TDK-Lambda Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 1-OUTPUT 75 W DC-DC REG PWR SUPPLY MODULE 10
  • 1 $78.0000
  • 7 $75.0000
$75.0000 / $78.0000 Buy Now

CAD Models for PAH75S48-2.5/V by TDK-Lambda Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAH75S48-2.5/V by TDK-Lambda Corporation

PAH75S48-2.5/V
TDK-Lambda Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK-LAMBDA CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
LG-MAX; WD-MAX
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
76 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
Length
61 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Output Current-Max
17.5 A
Output Voltage-Max
2.75 V
Output Voltage-Min
2.25 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
MODULE,9LEAD,1.9
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
12.95 mm
Technology
HYBRID
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
75 W
Trim/Adjustable Output
YES
Width
57.9 mm
Want to compare parts?
  1. PAH75S48-2.5/V
    TDK-Lambda Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAH75S48-2.5/V by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAH75S48-2.5/V by TDK-Lambda Corporation

Select Manufacturer
Which Manufacturer of PAH75S48-2.5/V would you like to use for your alert(s)?
  • Please alert me when PAH75S48-2.5/V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAH75S48-2.5/V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAH75S48-2.5/V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAH75S48-2.5/V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAH75S48-2.5/V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAH75S48-2.5/V by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: