Part Details for PAIS-4-FIX GY by Phoenix Contact
Overview of PAIS-4-FIX GY by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAIS-4-FIX GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Test adapter - for 4 mm test plug and terminal blocks with 5.2 mm - 6.2 mm - and 8.2 mm pitch - color: gray | 0 |
|
$2.1500 / $3.1400 | Buy Now |
|
Master Electronics | Test adapter - for 4 mm test plug and terminal blocks with 5.2 mm - 6.2 mm - and 8.2 mm pitch - color: gray | 0 |
|
$2.1500 / $3.1400 | Buy Now |