Part Details for PAL16L8-7JC by Vantis Corporation
Overview of PAL16L8-7JC by Vantis Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Price & Stock for PAL16L8-7JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PAL16L8-7JC-ND
|
DigiKey | OT PLD, 7.5NS, PAL-TYPE, TTL, PQ Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11296 In Stock |
|
$4.3400 | Buy Now |
|
Rochester Electronics | PAL16L8 - Electrically Erasable PAL Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11296 |
|
$3.7200 / $4.3800 | Buy Now |
Part Details for PAL16L8-7JC
PAL16L8-7JC CAD Models
PAL16L8-7JC Part Data Attributes:
|
PAL16L8-7JC
Vantis Corporation
Buy Now
Datasheet
|
Compare Parts:
PAL16L8-7JC
Vantis Corporation
OT PLD, 7.5ns, PAL-Type, TTL, PQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VANTIS CORP | |
Package Description | QCCJ, LDCC20,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |