Part Details for PAL16L8ACNL by Vantis Corporation
Overview of PAL16L8ACNL by Vantis Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Price & Stock for PAL16L8ACNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PAL16L8ACNL-ND
|
DigiKey | OT PLD, 25NS, PAL-TYPE, TTL, PQC Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40849 In Stock |
|
$2.1600 | Buy Now |
|
Rochester Electronics | PAL16L8 - Electrically Erasable PAL Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40849 |
|
$1.8600 / $2.1800 | Buy Now |
Part Details for PAL16L8ACNL
PAL16L8ACNL CAD Models
PAL16L8ACNL Part Data Attributes
|
PAL16L8ACNL
Vantis Corporation
Buy Now
Datasheet
|
Compare Parts:
PAL16L8ACNL
Vantis Corporation
OT PLD, 25ns, PAL-Type, TTL, PQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VANTIS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |